Toshiba RN2501(TE85L,F) Dual PNP Digital Transistor, -100 mA, -50 V, 5-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
580-543
Mfr. Part No.:
RN2501(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SSOP

Mounting Type

Surface Mount

Minimum DC Current Gain

30

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage

10 V

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Base-Emitter Resistor

4.7kΩ

Typical Input Resistor

4.7 kΩ

COO (Country of Origin):
JP