Toshiba RN1502(TE85L,F) Dual NPN Digital Transistor, 100 mA, 50 V, 5-Pin SSOP
- RS Stock No.:
- 580-250
- Mfr. Part No.:
- RN1502(TE85L,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-250
- Mfr. Part No.:
- RN1502(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 50 | |
| Transistor Configuration | Common Emitter | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Base-Emitter Resistor | 10kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Typical Input Resistor | 10 kΩ | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 50 | ||
Transistor Configuration Common Emitter | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Base-Emitter Resistor 10kΩ | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 1 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Typical Input Resistor 10 kΩ | ||
- COO (Country of Origin):
- JP
