- RS Stock No.:
- 580-228
- Mfr. Part No.:
- RN1415(TE85L,F)
- Brand:
- Toshiba
25 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 25)
£0.203
(exc. VAT)
£0.244
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 350 | £0.203 | £5.075 |
375 - 725 | £0.106 | £2.65 |
750 - 1475 | £0.085 | £2.125 |
1500 + | £0.063 | £1.575 |
*price indicative |
- RS Stock No.:
- 580-228
- Mfr. Part No.:
- RN1415(TE85L,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Transistor with Built-In Resistor, BRT Series S-MINI (SC-59), Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SMini |
Mounting Type | Surface Mount |
Minimum DC Current Gain | 50 |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 2.2 kΩ |
Dimensions | 2.9 x 1.5 x 1.1mm |
Typical Resistor Ratio | 0.22 |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 10kΩ |
- RS Stock No.:
- 580-228
- Mfr. Part No.:
- RN1415(TE85L,F)
- Brand:
- Toshiba