- RS Stock No.:
- 580-115
- Mfr. Part No.:
- RN1114MFV(TPL3)
- Brand:
- Toshiba
3200 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.195
(exc. VAT)
£0.234
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 150 | £0.195 | £9.75 |
200 - 450 | £0.078 | £3.90 |
500 - 950 | £0.074 | £3.70 |
1000 - 1950 | £0.052 | £2.60 |
2000 + | £0.049 | £2.45 |
*price indicative |
- RS Stock No.:
- 580-115
- Mfr. Part No.:
- RN1114MFV(TPL3)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Transistor with Built-in Resistor, BRT Series, VESM, Toshiba
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | VESM |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Base-Emitter Resistor | 10kΩ |
Typical Input Resistor | 1 kΩ |
Dimensions | 1.2 x 0.8 x 0.5mm |
Typical Resistor Ratio | 0.1 |
- RS Stock No.:
- 580-115
- Mfr. Part No.:
- RN1114MFV(TPL3)
- Brand:
- Toshiba