Toshiba, RN1106MFV(TPL3) NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin VESM
- RS Stock No.:
- 580-070
- Mfr. Part No.:
- RN1106MFV(TPL3)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 580-070
- Mfr. Part No.:
- RN1106MFV(TPL3)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | VESM | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 47kΩ | |
| Typical Resistor Ratio | 0.1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 1.2 x 0.8 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type VESM | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 47kΩ | ||
Typical Resistor Ratio 0.1 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 1.2 x 0.8 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
