Nexperia PBSS4160U,115 NPN Transistor, 1 A, 60 V, 3-Pin UMT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
485-420
Mfr. Part No.:
PBSS4160U,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

60 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

415 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

220 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

COO (Country of Origin):
CN