NXP PBSS301ND NPN Low Saturation Bipolar Transistor, 4 A, 20 V, 6-Pin TSOP
- RS Stock No.:
- 485-347
- Mfr. Part No.:
- PBSS301ND
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 485-347
- Mfr. Part No.:
- PBSS301ND
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Transistor Type | NPN | |
Maximum DC Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 20 V | |
Package Type | TSOP | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 2.5 W | |
Maximum Collector Base Voltage | 20 V | |
Maximum Emitter Base Voltage | 5 V | |
Maximum Operating Frequency | 100 MHz | |
Pin Count | 6 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 1 x 3.1 x 1.7mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.5 W | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 3.1 x 1.7mm | ||
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Note
NXP is a trademark of NXP B.V.
Bipolar Transistors, Nexperia