Nexperia PBSS305ND,115 NPN Transistor, 3 A, 100 V, 6-Pin TSOP
- RS Stock No.:
- 485-240
- Mfr. Part No.:
- PBSS305ND,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 485-240
- Mfr. Part No.:
- PBSS305ND,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1 x 3.1 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1 x 3.1 x 1.7mm | ||
- COO (Country of Origin):
- CN
