Magnatec AC128 PNP Bipolar Transistor, 1 A, 32 V, 3-Pin TO-1
- RS Stock No.:
- 293-909
- Mfr. Part No.:
- AC128
- Brand:
- Magnatec
Discontinued
- RS Stock No.:
- 293-909
- Mfr. Part No.:
- AC128
- Brand:
- Magnatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 32 V | |
| Package Type | TO-1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 700 mW | |
| Maximum Operating Frequency | 1.5 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 32 V | ||
Package Type TO-1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 700 mW | ||
Maximum Operating Frequency 1.5 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Non Compliant
Discontinued Transistors, Magnatec
Bipolar Transistors, Magnatec
