Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BFP193 NPN RF Bipolar Transistor, 80 mA, 12 V, 4-Pin SOT-143
RS Stock No.:
288-317
Mfr. Part No.:
BFP193
Brand:
Infineon
View this category
Discontinued product
RS Stock No.:
288-317
Mfr. Part No.:
BFP193
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
BFP193 Series NPN Silicon RF Transistor Data Sheet
TRANSISTOR
RoHS Certificate of Compliance
Statement of conformity
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
80 mA
Maximum Collector Emitter Voltage
12 V
Package Type
SOT-143
Mounting Type
Surface Mount
Maximum Power Dissipation
580 mW
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
8000 MHz
Pin Count
4
Number of Elements per Chip
1
Dimensions
1 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C