ROHM 2SA1576AT106R PNP Transistor, 150 mA, 50 V, 3-Pin UMT
- RS Stock No.:
- 196-899
- Mfr. Part No.:
- 2SA1576AT106R
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 196-899
- Mfr. Part No.:
- 2SA1576AT106R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.8 x 2 x 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.8 x 2 x 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
