Superior Electric 30A, Black Binding Post With Brass Contacts and Nickel Plated - 12.7mm Hole Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-4681
Mfr. Part No.:
BP30-10BN-B PKG
Brand:
Superior Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Superior Electric

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Voltage Rating

1kV

Gender

Female

Height Above Panel

25.3mm

Maximum Panel Thickness

6.35mm

Hole Diameter

12.7mm

COO (Country of Origin):
US