Mueller Electric 15A, Black Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53mm Hole Diameter
- RS Stock No.:
- 888-4654
- Mfr. Part No.:
- BU-P3770-0
- Brand:
- Mueller Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-4654
- Mfr. Part No.:
- BU-P3770-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Black | |
| Contact Material | Tellurium Copper | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Voltage Rating | 2500V ac | |
| Gender | Female | |
| Height Above Panel | 24.89mm | |
| Maximum Panel Thickness | 6.35mm | |
| Hole Diameter | 9.53mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Contact Material Tellurium Copper | ||
Contact Plating Gold | ||
Current Rating 15A | ||
Voltage Rating 2500V ac | ||
Gender Female | ||
Height Above Panel 24.89mm | ||
Maximum Panel Thickness 6.35mm | ||
Hole Diameter 9.53mm | ||
- COO (Country of Origin):
- CN
