Cinch Connectors 15A, Red Binding Post With Brass Contacts and Nickel Plated

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7526
Mfr. Part No.:
111-0702-001
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Gender

Female

Height Above Panel

27.2mm

Maximum Panel Thickness

7.95mm

COO (Country of Origin):
US