Grayhill 15A, Red Binding Post With Brass Contacts and Nickel Plated - 9.65mm Hole Diameter
- RS Stock No.:
- 878-2788
- Mfr. Part No.:
- 29-1 RED
- Brand:
- Grayhill
Bulk discount available
Subtotal (1 unit)*
£6.71
(exc. VAT)
£8.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.71 |
| 10 - 24 | £6.36 |
| 25 - 49 | £6.04 |
| 50 + | £5.76 |
*price indicative
- RS Stock No.:
- 878-2788
- Mfr. Part No.:
- 29-1 RED
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current Rating | 15A | |
| Voltage Rating | 120V dc | |
| Gender | Female | |
| Height Above Panel | 29.51mm | |
| Maximum Panel Thickness | 4.76mm | |
| Hole Diameter | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current Rating 15A | ||
Voltage Rating 120V dc | ||
Gender Female | ||
Height Above Panel 29.51mm | ||
Maximum Panel Thickness 4.76mm | ||
Hole Diameter 9.65mm | ||
- COO (Country of Origin):
- US
