Grayhill 20A, Black Binding Post With Brass Contacts and Nickel Plated

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-2781
Mfr. Part No.:
29-100 BLK
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

20A

Voltage Rating

120V dc

Gender

Male

COO (Country of Origin):
US