Staubli 35A, Blue Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter

Stock information currently inaccessible
RS Stock No.:
122-9702
Mfr. Part No.:
23.0330-23
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Blue

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18.5mm

Maximum Panel Thickness

4mm

Hole Diameter

4mm

Non Compliant

COO (Country of Origin):
CH