Staubli 32A, Red Binding Post With Brass Contacts and Gold Plated - 4mm Hole Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-9698
Mfr. Part No.:
23.0410-22
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Colour

Red

Contact Material

Brass

Contact Plating

Gold

Current Rating

32A

Voltage Rating

600V

Gender

Female

Height Above Panel

33.1mm

Maximum Panel Thickness

4mm

Hole Diameter

4mm

Non Compliant

COO (Country of Origin):
CH