Staubli 32A, Black Binding Post With Brass Contacts and Gold Plated - 4mm Hole Diameter
- RS Stock No.:
- 122-9697
- Mfr. Part No.:
- 23.0410-21
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9697
- Mfr. Part No.:
- 23.0410-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 32A | |
| Voltage Rating | 600V | |
| Gender | Female | |
| Height Above Panel | 33.1mm | |
| Maximum Panel Thickness | 4mm | |
| Hole Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 32A | ||
Voltage Rating 600V | ||
Gender Female | ||
Height Above Panel 33.1mm | ||
Maximum Panel Thickness 4mm | ||
Hole Diameter 4mm | ||
Non Compliant
- COO (Country of Origin):
- CH
