Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 664-045
- Mfr. Part No.:
- 43020697.51
- Brand:
- Bott
Subtotal (1 unit)*
£89.34
(exc. VAT)
£107.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.34 |
*price indicative
- RS Stock No.:
- 664-045
- Mfr. Part No.:
- 43020697.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisation within your drawers. Constructed from galvanised steel, this versatile kit features 21 compartments, complete with front-to-back main dividers and adjustable sub dividers. Ideal for 100/125mm high drawers, this innovative solution allows you to customise your storage layout, providing a neat and efficient way to manage your tools and accessories. With dimensions of 1300mm in width and 650mm in depth, it is perfectly suited for any workspace seeking to optimise drawer utilisation.
Manufactured from durable galvanised steel for long-lasting performance
Offers 21 compartments for structured and efficient storage
Includes adjustable sub dividers for personalised organisation
Designed specifically for 100/125mm high drawers, ensuring compatibility
Main colour is silver, providing a modern and professional appearance
Lightweight design with a gross weight of only 2.94kg enhances ease of handling
Ideal for use in various settings including workshops, offices, and garages
Offers 21 compartments for structured and efficient storage
Includes adjustable sub dividers for personalised organisation
Designed specifically for 100/125mm high drawers, ensuring compatibility
Main colour is silver, providing a modern and professional appearance
Lightweight design with a gross weight of only 2.94kg enhances ease of handling
Ideal for use in various settings including workshops, offices, and garages
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
