Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-947
- Mfr. Part No.:
- 43020644.51
- Brand:
- Bott
Subtotal (1 unit)*
£53.59
(exc. VAT)
£64.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.59 |
*price indicative
- RS Stock No.:
- 663-947
- Mfr. Part No.:
- 43020644.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is a versatile organisational solution designed for efficient drawer management. Ideal for use in workshops or offices, this kit features ten compartments that allow for systematic sorting and easy accessibility of tools and supplies. Crafted from robust galvanised steel, it ensures durability while maintaining a sleek silver aesthetic. Perfectly sized for 150mm high drawers with dimensions of 650x650mm, it adapts seamlessly into existing setups, enhancing workspace organisation and productivity.
Ten compartments provide optimal storage solutions for various tools and items
Manufactured from galvanised steel for exceptional strength and resilience
Sleek silver finish complements a variety of interior designs and setups
Customisable with adjustable position sub dividers for tailored organisation
Specifically designed for use in drawers with a height of 150mm
Easy installation into standard cabinet dimensions of 650x650mm
Lightweight design aids in simple handling and setup
Facilitates structured storage, reducing clutter and improving efficiency
Manufactured from galvanised steel for exceptional strength and resilience
Sleek silver finish complements a variety of interior designs and setups
Customisable with adjustable position sub dividers for tailored organisation
Specifically designed for use in drawers with a height of 150mm
Easy installation into standard cabinet dimensions of 650x650mm
Lightweight design aids in simple handling and setup
Facilitates structured storage, reducing clutter and improving efficiency
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
