Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-925
- Mfr. Part No.:
- 43020045
- Brand:
- Bott
Subtotal (1 unit)*
£135.83
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.83 |
*price indicative
- RS Stock No.:
- 663-925
- Mfr. Part No.:
- 43020045
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1050 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1050 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit 105 compartment is expertly designed to optimise storage solutions for cylindrical items within your workspace. Crafted from tough, dark grey polypropylene, this versatile system offers sub-dividable sections that cater specifically to your organisational needs. Ideal for 75mm+ high drawers, the dimensions of this kit (WxD: 1050x750mm) ensure it efficiently utilises space while maintaining a sleek appearance. With a robust construction ensuring longevity and functionality, this divider kit is perfect for anyone seeking to enhance their storage efficiency and improve the accessibility of their items.
Impact-resistant surface providing durability for everyday use
Constructed from high-quality polypropylene, ensuring resilience and longevity
Main colour of iron grey blends seamlessly with modern interiors
Sub-dividable design accommodates a variety of cylindrical items efficiently
Ideal dimensions (1050mm x 750mm) make it suitable for larger storage drawers
Lightweight at 10.48kg, facilitating easy transport and installation
Constructed from high-quality polypropylene, ensuring resilience and longevity
Main colour of iron grey blends seamlessly with modern interiors
Sub-dividable design accommodates a variety of cylindrical items efficiently
Ideal dimensions (1050mm x 750mm) make it suitable for larger storage drawers
Lightweight at 10.48kg, facilitating easy transport and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
