Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-923
- Mfr. Part No.:
- 43020666.51
- Brand:
- Bott
Subtotal (1 unit)*
£55.84
(exc. VAT)
£67.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.84 |
*price indicative
- RS Stock No.:
- 663-923
- Mfr. Part No.:
- 43020666.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise storage for 100/125mm high drawers, making it an essential addition to any workspace. Constructed from galvanised steel, this robust kit features front-to-back main dividers alongside adjustable position sub-dividers, providing flexibility and organisation for a variety of items. With a cabinet dimension of 800mm (W) x 750mm (D), this solution maximises available space efficiently. Its sleek silver finish not only adds a professional aesthetic but also ensures durability and resistance under frequent use. The cubio kit is the perfect way to keep your drawers tidy and your tools or materials easily accessible, enhancing productivity in any environment.
Manufactured from durable galvanised steel for longevity
Front-to-back dividers ensure items are securely organised
Adjustable position sub-dividers provide customisation to fit specific needs
Designed for 100/125mm high drawers, maximising cabinet space
Silver finish offers a modern and professional appearance
Lightweight at 2.03kg, allowing for easy installation and rearrangement
Optimises storage efficiency, contributing to a more productive workspace
Front-to-back dividers ensure items are securely organised
Adjustable position sub-dividers provide customisation to fit specific needs
Designed for 100/125mm high drawers, maximising cabinet space
Silver finish offers a modern and professional appearance
Lightweight at 2.03kg, allowing for easy installation and rearrangement
Optimises storage efficiency, contributing to a more productive workspace
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
