Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£51.19

(exc. VAT)

£61.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.19

*price indicative

RS Stock No.:
663-684
Mfr. Part No.:
43020720.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

650 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit offers an innovative solution for optimising drawer space with its 12 intelligently designed compartments. Made from robust galvanised steel, this kit is engineered to maintain durability while providing versatile storage options. The front to back main dividers coupled with adjustable position sub dividers allow for customised organisation, accommodating various items with ease. Ideal for 75mm high drawers, this divider kit is perfect for enhancing efficiency in organisation, making it an excellent choice for both professional and personal use. With a sleek silver finish, the cubio divider not only promotes practicality but also adds a modern touch to any cabinet setup.

Made from galvanised steel for enhanced strength and durability
Features a sleek silver colour that complements contemporary storage solutions
Includes 12 compartments for versatile storage options
Adjustable position sub dividers allow for personalised organisation
Designed specifically for 75mm high drawers to maximise storage efficiency
Main dividers extend from front to back to securely hold items in place

Related links