Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£59.00

(exc. VAT)

£70.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.00

*price indicative

RS Stock No.:
663-679
Mfr. Part No.:
43020024
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

650 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit offers an innovative storage solution designed specifically for organising cylindrical items with ease. Constructed from tough, dark grey polypropylene, this divider kit features 44 compartments that can be tailored to your needs, making it ideal for use in 75mm+ high drawers. Its durable design ensures longevity while maintaining a sleek appearance that fits seamlessly into any workspace or home environment, making it both practical and aesthetically pleasing.

Impact-resistant product surface ensuring durability during use
Constructed from robust polypropylene for a long-lasting solution
44 sub dividable sections to accommodate a variety of cylindrical items
Designed for 75mm+ high drawers, fitting perfectly in standard cabinets
Main colour is an elegant iron grey, blending with any decor
Compact dimensions (650x650mm) optimise storage space efficiently
Easy to clean and maintain, preserving its appearance over time
Ideal for professionals seeking an organised workspace

Related links