Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£45.46

(exc. VAT)

£54.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.46

*price indicative

RS Stock No.:
663-350
Mfr. Part No.:
43020730.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 650 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed for optimal organisation within your drawers. This innovative solution features seven compartments, allowing you to manage tools and materials with precision. Manufactured from robust galvanised steel, the kit is built to last while maintaining a sleek silver finish that complements any workspace aesthetic. With its adjustable position sub dividers, it provides the flexibility needed to accommodate items of various sizes. Ideal for drawers measuring 100/125mm in height and designed for a cabinet dimension of 800x650mm, this divider kit transforms clutter into an efficiently organised system, ensuring quick access to your essential tools and components.

Constructed from durable galvanised steel for long-lasting performance
Includes seven compartments for effective storage and organisation
Features adjustable sub dividers for customisable space management
Sleek silver finish enhances workspace aesthetics
Designed specifically for 100/125mm high drawers
Fits perfectly within cabinet dimensions of 800mm x 650mm

Related links