Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-316
- Mfr. Part No.:
- 43020634.51
- Brand:
- Bott
Subtotal (1 unit)*
£40.18
(exc. VAT)
£48.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.18 |
*price indicative
- RS Stock No.:
- 663-316
- Mfr. Part No.:
- 43020634.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisation within 75mm high drawers. Crafted from galvanised steel, this kit features an innovative arrangement of front-to-back main dividers alongside adjustable sub-dividers, allowing for customised compartmentalisation tailored to your storage needs. With dimensions of 650mm in width and 525mm in depth, this product optimises space whilst maintaining strength and durability. Its sleek silver finish lends a modern aesthetic, ensuring not just functionality but also a refined appearance in any workspace. Ideal for anyone seeking to streamline their drawer organisation, this divider kit is a practical addition to your cabinet setup.
Constructed from durable galvanised steel for robust performance
Features adjustable sub-dividers for flexible compartment sizes
Designed specifically for 75mm high drawers, maximising interior space
Elegant silver colour enhances visual appeal in any workspace
Delivers effective organisation, preventing clutter in drawers
Features adjustable sub-dividers for flexible compartment sizes
Designed specifically for 75mm high drawers, maximising interior space
Elegant silver colour enhances visual appeal in any workspace
Delivers effective organisation, preventing clutter in drawers
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
