Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-597
- Mfr. Part No.:
- 43020017
- Brand:
- Bott
Subtotal (1 unit)*
£89.08
(exc. VAT)
£106.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.08 |
*price indicative
- RS Stock No.:
- 662-597
- Mfr. Part No.:
- 43020017
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 x 525 x 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 x 525 x 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is an ideal organisational solution designed for compatibility with 75mm height drawers, offering a structured approach to storing cylindrical items. Manufactured from impact-resistant dark grey polypropylene, this robust kit features sub dividable sections that maximise space efficiency and protection during storage. With cabinet dimensions of 1300mm in width and 525mm in depth, the product is tailored for versatile applications in various storage environments. Its sleek iron grey finish aligns with modern aesthetics, making it a worthwhile addition to any workspace.
Impact-resistant construction ensures durability in busy environments
Sub dividable sections provide customisation for different item sizes
Manufactured from tough polypropylene, resisting wear and tear
Designed specifically for use in 75mm drawer heights for optimal fit
Iron grey colour offers a contemporary look that blends seamlessly
Compact design with dimensions of 1300mm x 525mm maximises storage efficiency
Sub dividable sections provide customisation for different item sizes
Manufactured from tough polypropylene, resisting wear and tear
Designed specifically for use in 75mm drawer heights for optimal fit
Iron grey colour offers a contemporary look that blends seamlessly
Compact design with dimensions of 1300mm x 525mm maximises storage efficiency
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
