Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-498
- Mfr. Part No.:
- 43020656.51
- Brand:
- Bott
Subtotal (1 unit)*
£58.34
(exc. VAT)
£70.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.34 |
*price indicative
- RS Stock No.:
- 662-498
- Mfr. Part No.:
- 43020656.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
The Bott Cubio adjustable metal divider kit is expertly designed to enhance your storage solutions with its thoughtful configuration of 11 compartments. Crafted from durable galvanised steel, this divider kit is tailored specifically for 150mm+ high drawers, ensuring optimal organisation of tools and parts. Its robust construction and adjustable sub dividers empower users to customise their space efficiently, maximizing drawer capacity. This product is perfect for both home and professional environments, providing a reliable and practical solution for maintaining order in your workspace.
Manufactured from galvanised steel for superior durability and rust resistance
Features 11 compartments that allow for versatile organisation of various items
Designed specifically for 150mm+ high drawers, ideal for cabinets measuring 800mm by 525mm
Adjustable position sub dividers enable custom configurations to suit user preferences
Main dividers running front to back enhance stability and structure within the drawer
A sleek silver finish offers a professional aesthetic while ensuring functionality
Features 11 compartments that allow for versatile organisation of various items
Designed specifically for 150mm+ high drawers, ideal for cabinets measuring 800mm by 525mm
Adjustable position sub dividers enable custom configurations to suit user preferences
Main dividers running front to back enhance stability and structure within the drawer
A sleek silver finish offers a professional aesthetic while ensuring functionality
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
