Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-404
- Mfr. Part No.:
- 43020736.51
- Brand:
- Bott
Subtotal (1 unit)*
£51.89
(exc. VAT)
£62.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.89 |
*price indicative
- RS Stock No.:
- 662-404
- Mfr. Part No.:
- 43020736.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers an innovative solution for organising your workspace with precision and efficiency. Designed specifically to fit 100/125mm high drawers, this robust divider kit is constructed from galvanised steel, ensuring durability and longevity. With its front-to-back main dividers complemented by adjustable position sub-dividers, it allows for customisation of compartment sizes to suit a variety of needs. This versatile kit is ideal for professionals looking to enhance their storage systems while maintaining a tidy and efficient working environment.
Manufactured from robust galvanised steel for long-lasting durability
Front-to-back main dividers provide enhanced structural integrity
Adjustable position sub-dividers enable tailored compartment sizes
Optimised for 100/125mm high drawers, ensuring a perfect fit
Sleek silver finish elevates the aesthetic of your storage solution
Lightweight design at 1.90 kg makes installation easy and manageable
Designed to enhance organisation in both commercial and domestic settings
Front-to-back main dividers provide enhanced structural integrity
Adjustable position sub-dividers enable tailored compartment sizes
Optimised for 100/125mm high drawers, ensuring a perfect fit
Sleek silver finish elevates the aesthetic of your storage solution
Lightweight design at 1.90 kg makes installation easy and manageable
Designed to enhance organisation in both commercial and domestic settings
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
