Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-218
- Mfr. Part No.:
- 43020739.51
- Brand:
- Bott
Subtotal (1 unit)*
£91.31
(exc. VAT)
£109.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.31 |
*price indicative
- RS Stock No.:
- 662-218
- Mfr. Part No.:
- 43020739.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit presents a robust and flexible solution for organising your workspace efficiently. Crafted from durable galvanised steel, this kit features 23 compartments, allowing for meticulous arrangement of tools and items within 100/125mm high drawers. With its thoughtfully designed front to back main dividers and adjustable position sub dividers, the cubio kit ensures maximum accessibility and customisation, catering to various storage needs in cabinets sized 1050mm in width and 750mm in depth. This product exemplifies strength and versatility, making it an ideal choice for any professional setting or workshop environment.
Adjustable dividers allow for customisation of compartment sizes to fit specific storage needs
Constructed from galvanised steel for enhanced durability and resistance to corrosion
Features 23 compartments, promoting excellent organisation and accessibility of tools and materials
Designed specifically for 100/125mm high drawers, maximising the use of available space
Distinctive silver finish provides a modern and professional appearance suitable for any workspace
Constructed from galvanised steel for enhanced durability and resistance to corrosion
Features 23 compartments, promoting excellent organisation and accessibility of tools and materials
Designed specifically for 100/125mm high drawers, maximising the use of available space
Distinctive silver finish provides a modern and professional appearance suitable for any workspace
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
