Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-174
- Mfr. Part No.:
- 43020622.51
- Brand:
- Bott
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.80 |
*price indicative
- RS Stock No.:
- 662-174
- Mfr. Part No.:
- 43020622.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit 6 compartment is designed to optimise storage solutions for 75mm high drawers. Crafted from robust galvanised steel, this kit features both front-to-back main dividers and adjustable sub-dividers, allowing for tailored organisation of tools and materials. With cabinet dimensions of 525x525mm, this versatile divider kit enhances efficiency and accessibility. The neutral silver finish complements various drawer interiors while maintaining durability against daily wear, making it ideal for both industrial and domestic settings.
Manufactured from strong galvanised steel for durability
Adjustable sub-dividers provide flexible organisation options
Designed specifically for 75mm high drawers to maximise space
Compact cabinet dimensions of 525x525mm fit standard drawer sizes
Silver colour finish ensures a professional appearance and resistance to rust
Front-to-back main dividers facilitate structured and easy access to stored items
Perfect for organising tools, office supplies or other small items efficiently
Adjustable sub-dividers provide flexible organisation options
Designed specifically for 75mm high drawers to maximise space
Compact cabinet dimensions of 525x525mm fit standard drawer sizes
Silver colour finish ensures a professional appearance and resistance to rust
Front-to-back main dividers facilitate structured and easy access to stored items
Perfect for organising tools, office supplies or other small items efficiently
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
