Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-037
- Mfr. Part No.:
- 43020629.51
- Brand:
- Bott
Subtotal (1 unit)*
£36.41
(exc. VAT)
£43.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.41 |
*price indicative
- RS Stock No.:
- 662-037
- Mfr. Part No.:
- 43020629.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit enhances storage efficiency with its thoughtfully designed eight compartments. Crafted from galvanised steel, this durable divider kit is specifically tailored for 75mm high drawers, making it ideal for systematic organisation in various environments. The adjustable position of the sub dividers allows for customised configurations, enabling users to optimise space according to their needs. This product boasts a contemporary silver finish, adding a touch of modernity to any drawer setup. Perfectly suited for both industrial and office settings, this divider kit is built to maintain the structure and integrity of your drawer contents, ensuring a tidy and professional appearance.
Eight compartments provide versatile storage options
Manufactured from robust galvanised steel for long-lasting durability
Adjustable position sub dividers enable tailored organisation
Designed specifically for 75mm high drawers, ensuring compatibility
Sleek silver colour adds modern elegance to your workspace
Supports efficient organisation to save time when accessing items
Ideal for both industrial and office applications, enhancing functionality
Manufactured from robust galvanised steel for long-lasting durability
Adjustable position sub dividers enable tailored organisation
Designed specifically for 75mm high drawers, ensuring compatibility
Sleek silver colour adds modern elegance to your workspace
Supports efficient organisation to save time when accessing items
Ideal for both industrial and office applications, enhancing functionality
