Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 661-680
- Mfr. Part No.:
- 43020704.51
- Brand:
- Bott
Subtotal (1 unit)*
£86.23
(exc. VAT)
£103.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.23 |
*price indicative
- RS Stock No.:
- 661-680
- Mfr. Part No.:
- 43020704.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed for optimal organisation within 14-compartment storage solutions. Manufactured from galvanised steel, this durable kit features front-to-back main dividers and adjustable sub-dividers that can be repositioned to meet varying organisational needs. Tailored for use in 150mm+ high drawers, the divider kit enhances functionality and efficiency, making it an essential addition to any workspace that values order and accessibility. With a sleek silver finish and robust construction, it not only provides structural integrity but also a professional aesthetic.
Manufactured from durable galvanised steel for enhanced longevity
Features adjustable sub-dividers to cater to various storage needs
Designed specifically for 150mm+ high drawers, ensuring compatibility
Main dividers run front to back, promoting effective compartmentalisation
Sleek silver colour adds a modern touch to your workspace
Features adjustable sub-dividers to cater to various storage needs
Designed specifically for 150mm+ high drawers, ensuring compatibility
Main dividers run front to back, promoting effective compartmentalisation
Sleek silver colour adds a modern touch to your workspace
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
