Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£105.49

(exc. VAT)

£126.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.49

*price indicative

RS Stock No.:
661-421
Mfr. Part No.:
43020748.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 750 X 100mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance drawer organisation with its convenient 24-compartment configuration. Manufactured from robust galvanised steel, it features front-to-back main dividers along with adjustable position sub dividers, allowing for tailored storage solutions in 100/125mm high drawers. With dimensions of 1300mm in width and 750mm in depth, it fits seamlessly into standard cabinet setups, making it an ideal choice for both personal and professional use. This kit not only streamlines your storage but also elevates the aesthetic of your workspace with its sleek silver finish.

24 compartmental design for efficient drawer organisation
Constructed from durable galvanised steel for lasting strength
Adjustable position sub dividers offer customisable spaces
Designed specifically for use in 100/125mm high drawers
Stylish silver finish that complements a modern workspace
Optimises storage by maximising use of drawer space
Robust construction ensures longevity and resilience
Easy to install, allowing for swift setup and minimal downtime

Related links