140L Compostable bag
- RS Stock No.:
- 202-2228
- Mfr. Part No.:
- COMP140
- Brand:
- Cromwell Polythene
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-2228
- Mfr. Part No.:
- COMP140
- Brand:
- Cromwell Polythene
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cromwell Polythene | |
| Capacity | 140L | |
| Colour | Black | |
| Quantity | 400 | |
| Material | Polythene | |
| Select all | ||
|---|---|---|
Brand Cromwell Polythene | ||
Capacity 140L | ||
Colour Black | ||
Quantity 400 | ||
Material Polythene | ||
RoHS Status: Not Applicable
The Cromwell Polythene black refuse sack has capacity of 140L. The lowCO2t product is engineered to provide maximum performance using minimal resources. This not only helps to reduce the volume of plastic used, it also helps by cutting carbon emissions during production and transportation.
Less plastic
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2
More on a pallet
Attractive white cartons
Minimum of 30% recycled material
Lower greenhouse gas emissions = Lower CO2