EA Elektro-Automatik EA-PSI 9000 3U Series Digital Bench Power Supply, 210A, 15kW - UKAS Calibrated
- RS Stock No.:
- 806-8928
- Mfr. Part No.:
- EA-PSI 9200-210 3U
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 806-8928
- Mfr. Part No.:
- EA-PSI 9200-210 3U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 9000 3U | |
| Model Number | EA-PSI 9200-210 3U | |
| Calibrated | UKAS | |
| Supply Voltage | 200V | |
| Output Current | 210A | |
| Power Rating | 15kW | |
| Number of Displays | 1 | |
| Bench Power Supply Type | Programmable Power Supply | |
| Type | Digital | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 9000 3U | ||
Model Number EA-PSI 9200-210 3U | ||
Calibrated UKAS | ||
Supply Voltage 200V | ||
Output Current 210A | ||
Power Rating 15kW | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PSI 9000 3U 3.3kW - 150kW (FPGA) Series
The EA-PSI 9000 3U is an adjustable and programmable 19" 3U power supply series with a high performance FPGA (Field Programmable Gate Array) based controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 3U is equipped with a comfortable touch panel with multiple
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
functions such as a function generator with default wave forms, memory, up to 4-digit Display resolution and easy-to-operate intuitive task-menu structure. The series provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interface modules such as CANopen, Ethernet, Profibus and Modbus. The EA-PSI 9000 3U series is an excellent choice ofl 'high power & low emission' tool for most needs in demanding laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
FPGA-based controller,16 bit resolution
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
For heavy-duty use in laboratory, industry, R&D and automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and others)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19 3U rack format
Three-phase AC input receptacle, copper bar outlet with special HV isolated cover
Supplied with
user manual (English/German)

Elektro-Automatik


