EA Elektro-Automatik Analogue, Digital Bench Power Supply, 0 → 200V, 0 → 10A, 1-Output, 0 → 640W -
- RS Stock No.:
- 803-6515
- Mfr. Part No.:
- 5100408
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 803-6515
- Mfr. Part No.:
- 5100408
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 90 → 264V | |
| Output Voltage | 0 → 200V | |
| Output Current | 0 → 10A | |
| Power Rating | 0 → 640W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 90 → 264V | ||
Output Voltage 0 → 200V | ||
Output Current 0 → 10A | ||
Power Rating 0 → 640W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA-PSI 5000 160W - 640W (μ-processor) Series
The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)

Elektro-Automatik
Related links
- EA Elektro-Automatik Analogue 0 → 200V 1-Output, 0 → 640W -
- EA Elektro-Automatik Analogue 0 → 40V 1-Output, 0 → 640W -
- EA Elektro-Automatik Analogue 0 → 200V 1-Output, 640W
- EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply 0 → 10A 0
- EA Elektro-Automatik EA-PS 5000 A Series Analogue 0 → 200V
- EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply 10A 640W
- EA Elektro-Automatik EA-PS 5000 A Series Analogue 0 → 200V 1-Output, 640W


