- RS Stock No.:
- 803-6426
- Mfr. Part No.:
- EA-PSI 5080-10 A
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 803-6426
- Mfr. Part No.:
- EA-PSI 5080-10 A
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 5000 160W - 640W (μ-processor) Series
The EA-PSI 5000 desk-top power supply series has a high performance micro-controller and 16-bit resolution. It features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 5000 is equipped with a 4-digit segment display and provides for a highly stable and low ripple output
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
condition. For external automated control, it is equipped with 3 interfaces, isolated analogue 0-10V, USB and Ethernet. This series is an excellent choice for R&D stand-alone and automated testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D, automated test benches
Flexible auto-ranging output, constant U, I, P mode
Segment display, 4 digits
Isolated interfaces: Analogue 0-10V, USB and Ethernet
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 90 → 264V |
Output Voltage | 0 → 80V |
Output Current | 0 → 10A |
Power Rating | 0 → 320W |
Number of Displays | 1 |
Type | Analogue, Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Analogue, Digital |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |