EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 10A, 1-Output, 0 → 320W - RS Calibrated
- RS Stock No.:
- 803-6218
- Mfr. Part No.:
- 5100304
- Brand:
- EA Elektro-Automatik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 803-6218
- Mfr. Part No.:
- 5100304
- Brand:
- EA Elektro-Automatik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EA Elektro-Automatik | |
Number of Outputs | 1 | |
Calibrated | RSCAL | |
Output Voltage | 0 → 80V | |
Supply Voltage | 90 → 264V | |
Output Current | 0 → 10A | |
Power Rating | 0 → 320W | |
Number of Displays | 1 | |
Type | Analogue, Digital | |
Minimum Temperature | 0°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand EA Elektro-Automatik | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 80V | ||
Supply Voltage 90 → 264V | ||
Output Current 0 → 10A | ||
Power Rating 0 → 320W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)

EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W with 1-channel. The power supply's an output voltage rating ranging between 0V to 80V and the current rating is 10A. An 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. It switches off the output as soon as the 0 to 110% adjustable threshold of nominal current is reached and protects the consumer from developing a defect due to overcurrent and prevents damage. This ensures galvanic separation of the outputs from the mains.
Inclusions:
power cord, user manual (English/German)
Inclusions:
power cord, user manual (English/German)
Features and Benefits
Micro-processor controlled, 16-bit resolution
Blue LCD 4-digit segment display for all value and status
Chassis top and bottom closed
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Attractive desktop housing
Operating temperature ranges between 0°C and 50°C
Blue LCD 4-digit segment display for all value and status
Chassis top and bottom closed
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Attractive desktop housing
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
EN60950
IEC 320
EN60950
IEC 320
Elektro-Automatik