- RS Stock No.:
- 803-6161
- Mfr. Part No.:
- EA-PS 5200-02 A
- Brand:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 803-6161
- Mfr. Part No.:
- EA-PS 5200-02 A
- Brand:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 5000 160W - 640W (μ-processor) Series
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS 5000 is equipped with a USB interface for remote control and a 4-digit segment display, and provides for a highly stable and low ripple output condition. This series is an excellent choice ofl desk-top tool for R&D stand-alone testing.
μ-processor controlled, 16 bit resolution
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
For laboratory, industry, R&D
Flexible auto-ranging output, constant U, I, P
USB interface for remote control
Segment display, 4 digits
Attractive desk-top housing
IEC 320-C14 input receptacle, output safety terminals
Supplied with
power cord, user manual (English/German)
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 160W with 1 channel. The power supply's an output voltage rating ranging between 0V to 200V and the current rating is 2A. It switches off the output as soon as the 0 to 110% adjustable threshold of nominal current is reached and protects the consumer from developing a defect due to overcurrent and prevents damage. It ensures galvanic separation of the outputs from the mains.
Supplied with:
Power cord, user manual (English/German).
Supplied with:
Power cord, user manual (English/German).
Features and Benefits
Micro-processor controlled, 16-bit resolution
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible auto-ranging output, constant U, I, P
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible auto-ranging output, constant U, I, P
Flexible, power regulated output stage
High efficiency up to 92%
Integrated USB port
Memory for 9 different presets
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Operating temperature ranges between 0°C and 50°C
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320-C14
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 90 → 264V |
Output Voltage | 0 → 200V |
Output Current | 0 → 2A |
Power Rating | 0 → 160W |
Number of Displays | 1 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- RS Stock No.:
- 803-6161
- Mfr. Part No.:
- EA-PS 5200-02 A
- Brand:
- EA Elektro-Automatik
- COO (Country of Origin):
- DE