EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 40V, 0 → 120A,
- RS Stock No.:
- 803-5212
- Mfr. Part No.:
- EA-PS 9040-120 2U
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 803-5212
- Mfr. Part No.:
- EA-PS 9040-120 2U
- Brand:
- EA Elektro-Automatik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 2U | |
| Model Number | EA-PS 9040-120 2U | |
| Number of Outputs | 1 | |
| Calibrated | UKAS | |
| Supply Voltage | 180 → 264V | |
| Output Voltage | 0 → 40V | |
| Output Current | 0 → 120A | |
| Power Rating | 0 → 3000W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Programmable Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 2U | ||
Model Number EA-PS 9040-120 2U | ||
Number of Outputs 1 | ||
Calibrated UKAS | ||
Supply Voltage 180 → 264V | ||
Output Voltage 0 → 40V | ||
Output Current 0 → 120A | ||
Power Rating 0 → 3000W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Programmable Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)

EA-PS 9040-120 2U Programmable DC Power Supply
The EA-PS 9040-120 2U is an adjustable and programmable 19" power supply (part of the EA-PS 9000 series) with a high-performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating.
The EA-PS 9040-120 2U is equipped with a graphic display with multiple functions, such as memory, up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
The EA-PS 9040-120 2U is equipped with a graphic display with multiple functions, such as memory, up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
Features and Benefits:
μ-processor controlled, up to 16 bit resolution
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
Colour TFT display
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format suitable for integration into standardised equipment racks
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Protective features lets you set an overvoltage protection threshold (OVP) as well as overcurrent (OCP), overpower (OPP) and overtemperature protection – if any of these thresholds is reached the DC output will be shut off
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
Colour TFT display
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format suitable for integration into standardised equipment racks
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Protective features lets you set an overvoltage protection threshold (OVP) as well as overcurrent (OCP), overpower (OPP) and overtemperature protection – if any of these thresholds is reached the DC output will be shut off
Applications:
The EA-PS 9040-120 2U is used in various fields, including research and development, industrial automation, testing and quality assurance, and any other applications that require reliable and precise DC power.
Supplied with
power cord, user manual (English/German)
Elektro-Automatik


