EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 750V, 4A, 1-Output, 0
- RS Stock No.:
- 803-0153
- Mfr. Part No.:
- EA-PS 9750-04 2U
- Brand:
- EA Elektro-Automatik
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,892.63
(exc. VAT)
£4,671.16
(inc. VAT)
- RS Stock No.:
- 803-0153
- Mfr. Part No.:
- EA-PS 9750-04 2U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PS 9000 2U | |
| Model Number | EA-PS 9750-04 2U | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 750V | |
| Supply Voltage | 90 → 264V ac | |
| Output Current | 4A | |
| Power Rating | 0 → 1000W | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Input Connector | IEC 320 | |
| Output Connector | 4 mm Safety Socket | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PS 9000 2U | ||
Model Number EA-PS 9750-04 2U | ||
Number of Outputs 1 | ||
Output Voltage 0 → 750V | ||
Supply Voltage 90 → 264V ac | ||
Output Current 4A | ||
Power Rating 0 → 1000W | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Input Connector IEC 320 | ||
Output Connector 4 mm Safety Socket | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- DE
EA-PS 9000 2U 640W - 3000W (μ-processor) Series
The EA-PS 9000 2U is an adjustable and programmable 19" 2U power supply series with a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for a flexible usage at either high voltage or high current, as convenient, within the nominal power rating. The EA-PS 9000 2U is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution, and provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). This series is an excellent 'low-emission' tool for laboratory and industrial application environments, for R&D, automated testing and 19" cabinet system integration.
μ-processor controlled, up to 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P mode
Graphic display, up to 4-digit display, memory functions
On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
Suitable for master-slave parallel & serial operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8 mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)

EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik programmable bench power supply has a power rating of 1kW with 1 channel. The power supply's output voltage rating ranging between 0V to 750V with a current rating of 4A. The output is switched off as soon as it reaches the 0 to 110% of the adjustable threshold of the nominal current. This also protects the consumer from overcurrent and prevents damage. This device also ensures a galvanic separation of the outputs from the mains. It is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply also has 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet).
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Elektro-Automatik





