EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 10A, 1-Output, 0

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Calibration Options:

Each

£2,856.31

(exc. VAT)

£3,427.57

(inc. VAT)

Each

£2,876.81

(exc. VAT)

£3,452.17

(inc. VAT)

RS Stock No.:
803-0119
Mfr. Part No.:
EA-PSI 9500-10 2U
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Series

EA-PSI 9000 2U

Model Number

EA-PSI 9500-10 2U

Rack Units

2 U

Number of Outputs

1

Output Voltage

0 → 500V

Supply Voltage

90 → 264V ac

Output Current

10A

Power Rating

0 → 1500W

Number of Displays

1

Type

Analogue, Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

COO (Country of Origin):
DE

EA-PSI 9000 2U 1000W - 3000W (FPGA) Series


The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plug’n play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.

FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover

Supplied with

power cord, user manual (English/German)

EA Elektro-Automatik Laboratory DC Power Supply


The EA Elektro-Automatik laboratory DC power supply has a power rating of 1500W. It is an FPGA based-controller and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P/R rating. These power supplies are equipped with a graphic display with multiple functions, such as memory and up to 4-digit intuitive touch display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The units are protected against overcurrent (OCP), DC over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 500V and an output current rating ranging between 0A to 10A.
Inclusions:
Power cord, user manual (English/German).

Features and Benefits


Adjustable output impedance
Isolated analogue interface (0-5V/0-10V), USB interface
Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, DeviceNet, RS232 and more)
True master-slave bus with summary function, for parallel and series operation
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
PV array simulation, battery simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
Operating temperature ranging between 0°C and 50°C

Applications


Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops

Certifications


EN 55022 Class B
EN 60950
EN 61326
EN 61010


Elektro-Automatik

Related links