EA Elektro-Automatik EA-PSI 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 360V, 10A, 1-Output, 3.3kW
- RS Stock No.:
- 803-0093
- Mfr. Part No.:
- EA-PSI 9360-10 2U
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 803-0093
- Mfr. Part No.:
- EA-PSI 9360-10 2U
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Series | EA-PSI 9000 2U | |
| Model Number | EA-PSI 9360-10 2U | |
| Number of Outputs | 1 | |
| Supply Voltage | 90 → 264V | |
| Output Voltage | 0 → 360V | |
| Output Current | 10A | |
| Power Rating | 3.3kW → 15kW | |
| Number of Displays | 1 | |
| Type | Analogue, Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Analogue, Digital | |
| Output Connector | USB | |
| Input Connector | IEC Type Plug | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 9000 2U | ||
Model Number EA-PSI 9360-10 2U | ||
Number of Outputs 1 | ||
Supply Voltage 90 → 264V | ||
Output Voltage 0 → 360V | ||
Output Current 10A | ||
Power Rating 3.3kW → 15kW | ||
Number of Displays 1 | ||
Type Analogue, Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Analogue, Digital | ||
Output Connector USB | ||
Input Connector IEC Type Plug | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
EA-PSI 9000 2U 1000W - 3000W (FPGA) Series
The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.
FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)

Elektro-Automatik


