Keysight Technologies E364XA Series Digital Bench Power Supply, 0 → 35V, 1.4 A, 800mA, 2-Output, 49W - RS
- RS Stock No.:
- 792-1285
- Mfr. Part No.:
- E3649A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,652.84
(exc. VAT)
£1,983.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,652.84 |
*price indicative
- RS Stock No.:
- 792-1285
- Mfr. Part No.:
- E3649A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | E364XA | |
| Model Number | E3649A | |
| Number of Outputs | 2 | |
| Calibrated | RSCAL | |
| Output Voltage | 0 → 35 V, 0 → 60V | |
| Supply Voltage | 110 V ac, 230V ac | |
| Output Current | 1.4 A, 800mA | |
| Power Rating | 49W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Programmable DC Power Supply | |
| Digital/Analogue | Digital | |
| Input Connector | IEC 320 | |
| Maximum Temperature | +55°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series E364XA | ||
Model Number E3649A | ||
Number of Outputs 2 | ||
Calibrated RSCAL | ||
Output Voltage 0 → 35 V, 0 → 60V | ||
Supply Voltage 110 V ac, 230V ac | ||
Output Current 1.4 A, 800mA | ||
Power Rating 49W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Maximum Temperature +55°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Programmable DC Power Supplies
The 10 Keysight programmable DC power supplies on offer are:
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
E3640A ( 667-7362 );
• E3641A ( 667-7366 );
• E3642A ( 667-7375 );
• E3643A ( 667-7378 );
• E3644A ( 667-7372 );
• E3645A ( 667-7381 );
• E3646A ( 667-7384 );
• E3647A ( 667-7388 );
• E3648A ( 667-7397 );
• E3649A ( 667-7390 ).
With output power of 30W to 100W, depending on choice of model, these programmable DC power supplies provide great performance at a great price. All models deliver clean power, excellent regulation and fast transient response, with built-in GPIB and RS-232 interfaces.
They are designed to meet the needs of R&D design verification, production testing, QA verifications and other demanding applications.
• Single and dual outputs
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values
• Dual range output
• 30 W to 100 W output power
• Front and rear output terminals
• Over-voltage protection
• Remote Sensing connections on the rear
• GPIB and RS-232 interfaces
• Save and recall functions for up to 5 values
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Related links
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4 A 2-Output, 49W
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4 A 2-Output, 49W - UKAS
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4 A 1-Output, 49W - RS
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4 A 1-Output, 49W - UKAS
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.4 A 1-Output, 49W
- Keysight Technologies E364XA Series Digital Bench Power Supply 500mA 28W - RS Calibrated
- Keysight Technologies E364XA Series Digital Bench Power Supply 1.3A 80W - UKAS Calibrated
- Keysight Technologies E364XA Series Digital Bench Power Supply 500mA 28W - RS Calibrated


