Tektronix Digital Bench Power Supply, 0 → 32V dc, 0 → 6A, 1-Output - RS Calibrated
- RS Stock No.:
- 705-6952
- Mfr. Part No.:
- PWS2326
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-6952
- Mfr. Part No.:
- PWS2326
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Number of Outputs | 1 | |
| Calibrated | RSCAL | |
| Supply Voltage | 110 V ac, 220V ac | |
| Output Voltage | 0 → 32V dc | |
| Output Current | 0 → 6A | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Adjustable Power Supply | |
| Digital/Analogue | Digital | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Number of Outputs 1 | ||
Calibrated RSCAL | ||
Supply Voltage 110 V ac, 220V ac | ||
Output Voltage 0 → 32V dc | ||
Output Current 0 → 6A | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Adjustable Power Supply | ||
Digital/Analogue Digital | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Exempt


