EA Elektro-Automatik Bench Power Supply, 0 → 360V, 15A, 1-Output, 1.5kW

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
673-6755
Mfr. Part No.:
EA-PS 8360-15 2U RS
Brand:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Number of Outputs

1

Output Voltage

0 → 360V

Supply Voltage

90 → 264V ac

Output Current

15A

Power Rating

1.5kW

Number of Displays

3

Type

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Maximum Temperature

+50°C

Minimum Temperature

0°C

COO (Country of Origin):
DE

EA-PS 8000 T&2U Series


These μ-processor controlled and programmable power supplies provide for a flexible ”autoranging” output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plug’n play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.

For laboratory and industry applications, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plug’n play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Freeware “easypower lite“ for automated testing & data logging (csv)
Meters U/I, 4 digit, LCD @ memory for 5 values U/I
Input voltage 90-264 V∼ @ 50 / 60 Hz

Note

Power supplies housed in slim Tower style (T) or 19” rack (2U). IEC 320 input receptacle, output safety terminals (T) or bolts M8 (2U)

Supplied with

Schuko & UK power cord, manual (ENG/DE)


Elektro-Automatik