- RS Stock No.:
- 673-6708
- Mfr. Part No.:
- EA-PS 8032-20 T RS
- Brand:
- EA Elektro-Automatik
- RS Stock No.:
- 673-6708
- Mfr. Part No.:
- EA-PS 8032-20 T RS
- Brand:
- EA Elektro-Automatik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PS 8000 T&2U Series
These μ-processor controlled and programmable power supplies provide for a flexible autoranging output (≥ 1.0kW) allowing a usage with either high-voltage or high current within the stipulated power rating. They are equipped with full 4-digit meters and a memory for 5 different settings. Plugn play interface technique allows user to retrofit or change the digital interface at any time. A freeware is provided for automated testing and data logging. The power supplies feature master-slave parallel and serial operation as well as a high stability and low ripple.
For laboratory and industry applications, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plugn play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Freeware easypower lite for automated testing & data logging (csv)
Meters U/I, 4 digit, LCD @ memory for 5 values U/I
Input voltage 90-264 V∼ @ 50 / 60 Hz
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plugn play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Freeware easypower lite for automated testing & data logging (csv)
Meters U/I, 4 digit, LCD @ memory for 5 values U/I
Input voltage 90-264 V∼ @ 50 / 60 Hz
Note
Power supplies housed in slim Tower style (T) or 19 rack (2U). IEC 320 input receptacle, output safety terminals (T) or bolts M8 (2U)
Supplied with
Schuko & UK power cord, manual (ENG/DE)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 90 → 264V ac |
Output Current | 20A |
Power Rating | 640W |
Number of Displays | 2 |
Type | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |