EA Elektro-Automatik Digital Bench Power Supply, 0 → 16V, 40A, 1-Output, 640W
- RS Stock No.:
- 493-7962
- Mfr. Part No.:
- EA-PS 3016-40 B
- Brand:
- EA Elektro-Automatik
Discontinued
- RS Stock No.:
- 493-7962
- Mfr. Part No.:
- EA-PS 3016-40 B
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Number of Outputs | 1 | |
| Output Voltage | 0 → 16V | |
| Supply Voltage | 90 → 264V ac | |
| Output Current | 40A | |
| Power Rating | 640W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | Laboratory Power Supply | |
| Digital/Analogue | Digital | |
| Output Connector | Binding Post Terminal | |
| Input Connector | IEC 320 | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Number of Outputs 1 | ||
Output Voltage 0 → 16V | ||
Supply Voltage 90 → 264V ac | ||
Output Current 40A | ||
Power Rating 640W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type Laboratory Power Supply | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 640W. It has a two 3-digit segment display with various function status (for voltage and current) and a mini USB port for computer control. The units have high stability and low ripple and are protected against over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 16V and an output current rating of 40A.
Features and Benefits
Current and voltage can be adjusted with a coarse and precision regulator
Remote sensing
Temperature controlled fan
Analogue interface with 0V to 10V
Constant current and constant voltage operation
Analogue interface for U/I
Remote sensing
Temperature controlled fan
Analogue interface with 0V to 10V
Constant current and constant voltage operation
Analogue interface for U/I
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320
EN60950
EN60950


